- Home ›
- All Products›
- NB17524001
NB17524001
TE Connectivity / Raychem Brand
RP-4800-NO.9-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.9-9-SP
Search Keywords: NB17524001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB17524001
-
Alias/AKA:RP-4800-NO.9-9-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
15 -
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Wall Type:Single Wall
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Recovered Inside Diameter (Max):1.45 in, 36.83 mm
-
Packaging Method:Spool
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:White
-
Expanded Inside Diameter (Min):4.5 in, 114.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
8
$301.36
15
$170.18
23
$117.15
30 +
$114.81
Click for Quote
Log in
to unlock special pricing