La imagen es representativa - ver especificaciones del fabricante

RP-4800-NO.8-9-SP

+ Ver todo

FICHA TÉCNICA Accesorios Notificarme

Cumple con RoHS
Reel embalaje
Certificate of Compliance Guarantee
Descripción +
RP-4800-NO.8-9-SP
Palabras clave de búsqueda: NB17494001
Especificaciones +
  • Atributo del producto
    Valor de atributo Seleccionar atributo
  • Proveedor:
    TE Connectivity / Raychem Brand
  • Nº de pieza:
    NB17494001
  • Unidad de medida:
    Por Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    30
  • Recovered Inside Diameter (Max):
    .93 in, 23.62 mm
  • Shrink Temperature (Min):
    95 °C
  • Product Source:
    Czech Republic
  • Recovered Wall Thickness (Nominal):
    .045 in, 1.14 mm
  • Applicable Region:
    Global
  • Fluid Type:
    Aviation Fuel , Hydraulic Fluid , Water
  • Recovery Temperature:
    121 °C
  • Primary Product Color:
    White
  • Wall Type:
    Single Wall
  • Expanded Inside Diameter (Min):
    3.75 in, 95.25 mm
  • Operating Temperature Range:
    -55 – 135 °C
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
  • Flexibility:
    Flexible
  • Shrink Ratio:
    4:1
  • Packaging Method:
    Spool
  • Operating Voltage (Max):
    .6 kV
  • Recovered Wall Thickness (Tolerance):
    .014 in, .36 mm
Tools/3D Models +
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
75 Meters
18 Weeks puede enviar 2/10/26
Pedido pendiente
Precio (USD)
Qty
Precio por unidad
75
$165.72
150
$84.64
225
$57.62
300 +
$56.46
Haga clic para obtener una cotización
Inicia sesión Para desbloquear precios especiales

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!