- Home ›
- All Products›
- NB17214001
NB17214001
TE Connectivity / Raychem Brand
RNF-100-5/8-BK-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-5/8-BK-SP
Search Keywords: NB17214001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB17214001
-
Alias/AKA:RNF-100-5/8-BK-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Resistance Properties:Splash Protection
-
Primary Product Color:Black
-
Wall Type:Single Wall
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Operating Voltage (Max):.6 kV
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Reel
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:Czech Republic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
75
36 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
750
$12.76
1,500
$6.52
2,250
$4.44
3,000 +
$4.35
Click for Quote
Log in
to unlock special pricing