Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NB17012001

Heat Shrink Tubing, Black, Dual Wall Type, 38.1 Expanded Inside Diameter

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing, Black, Dual Wall Type, 38.1 Expanded Inside Diameter
Search Keywords: NB17012001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NB17012001
Alias/AKA: DWP-125-1-1/2-0-STK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tubing6705
Body Material: Cross Linked Polyolefin6692
Shrink Wall Type: Medium6703
Styles: Straight6704
Shrink Ratio: 3:16702
Dielectric Strength: 19.7 k V/mm
Color: Black6693
Operating Temperature: -40 to 110 °C
Inside Diameter After Shrinking: 13.5 mm
Inside Diameter Before Shrinking: 38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NB17012001 RoHS compliant?
Yes, NB17012001 is RoHS compliant.
What is the lead time for NB17012001?
The standard lead time for NB17012001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$20.51
30
$19.91
50
$19.77
100
$19.37
250
$19.13
500
$19.01
1,000 +
$18.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!