- Home ›
- All Products›
- NB16944001
NB16944001
TE Connectivity / Raychem Brand
VERSAFIT-3/64-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/64-0-SP-SM
Search Keywords: NB16944001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16944001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):70 °C
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Recovery Temperature:90 °C
-
Flexibility:Very Flexible
-
Primary Product Color:Black
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Expanded Inside Diameter (Min):.064 in, 1.63 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.023 in, .58 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
450
$1.797
900
$1.106
1,350
$0.875
1,800 +
$0.858
Click for Quote
Log in
to unlock special pricing