- Home ›
- All Products›
- NB16874001
NB16874001
TE Connectivity / Raychem Brand
TAT-125-1/8-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-1/8-9-SP
Search Keywords: NB16874001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16874001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Primary Product Color:White
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 110 °C
-
Product Source:Czech Republic
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Reel
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Recovered Wall Thickness (Nominal):.036 in, .91 mm
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$10.52
900
$5.55
1,350
$3.82
1,800 +
$3.74
Click for Quote
Log in
to unlock special pricing