- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB16702001
NB16702001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Single Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: NB16702001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16702001
-
Alias/AKA:RW-175-3/8-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing6705
-
Body Material:Polyvinylidene Fluoride6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:31.5 KV/mm
-
Color:Clear6693
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,100
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$10.38
50
$9.80
100
$9.59
250
$9.28
500
$9.26
1,000
$9.24
2,500 +
$9.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT