- Home ›
- All Products›
- NB16694001
NB16694001
TE Connectivity / Raychem Brand
RW-175-3/8-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RW-175-3/8-X-SP
Search Keywords: NB16694001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16694001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Recovered Inside Diameter (Max):.187 in, 4.75 mm
-
Product Source:Czech Republic
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Primary Product Material:Crosslinked Fluoropolymer
-
Operating Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Flexibility:Semi-Rigid
-
Packaging Method:Spool
-
Shrink Temperature (Min):155 °C
-
Applicable Region:Global
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Operating Temperature Range:-55 – 175 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:175 °C
-
Wall Type:Single Wall
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600 Meters
Can Ship immediately
MOQ for In Stock Qty:
600 Meters
MOQ for out of Stock Qty:
600 Meters
Order Increment:
600 Meters
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
600
$16.63
1,000
$8.78
1,500
$6.03
2,000 +
$5.91
Click for Quote
Log in
to unlock special pricing