- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB16352001
NB16352001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 0.250" (6.35mm) Supplied Inner Dia - 2 to 1 - 175°C Shrink Temperature - Clear.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 0.250" (6.35mm) Supplied Inner Dia - 2 to 1 - 175°C Shrink Temperature - Clear.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: NB16352001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16352001
-
Alias/AKA:RW-175-1/4-X-STK
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900 Pieces
Can Ship immediately
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$6.54
50
$6.21
100
$5.94
250
$5.86
500
$5.85
1,000
$5.83
2,500
$5.82
5,000 +
$5.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT