- Home ›
- All Products›
- NB16204001
NB16204001
TE Connectivity / Raychem Brand
RW-175-1/16-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1/16-X-SP
Search Keywords: NB16204001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16204001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Operating Temperature Range:-55 – 175 °C
-
Product Source:Czech Republic
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Recovery Temperature:175 °C
-
Recovered Inside Diameter (Max):.031 in, .79 mm
-
Packaging Method:Spool
-
Applicable Region:Global
-
Shrink Temperature (Min):155 °C
-
Recovered Wall Thickness (Tolerance):.004 in, .11 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Operating Voltage (Max):.6 kV
-
Primary Product Material:Crosslinked Fluoropolymer
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Flexibility:Semi-Rigid
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
450
$5.50
900
$2.91
1,350
$2.05
1,800 +
$2.01
Click for Quote
Log in
to unlock special pricing