- Home ›
- All Products›
- NB16112001
NB16112001
TE Connectivity / Raychem Brand
RT-375-3/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RT-375-3/8-X-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-375
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB16112001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16112001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Flexibility:Flexible
-
Recovered Wall Thickness (Nominal):.012 in, .3 mm
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 150 °C
-
Primary Product Material:Crosslinked Fluoropolymer
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Recovered Inside Diameter (Max):.187 in, 4.74 mm
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Packaging Method:Stick
-
Fluid Type:Aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Operating Voltage (Max):.6 kV
-
Shrink Temperature (Min):125 °C
-
Recovery Temperature:150 °C
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$13.62
100
$13.59
250
$13.56
313
$13.52
625
$7.17
938
$5.04
1,250 +
$4.94
Click for Quote
Log in
to unlock special pricing