- Home ›
- All Products›
- NB16072001
NB16072001
TE Connectivity / Raychem Brand
RT-375-3/32-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RT-375-3/32-X-STK
Search Keywords: NB16072001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB16072001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Ratio:2:1
-
Recovery Temperature:150 °C
-
Operating Temperature Range:-55 – 150 °C
-
Primary Product Material:Crosslinked Fluoropolymer
-
Flexibility:Flexible
-
Shrink Temperature (Min):125 °C
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Recovered Inside Diameter (Max):.046 in, 1.17 mm
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Applicable Region:Global
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Packaging Method:Stick
-
Wall Type:Single Wall
-
Fluid Type:Aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
-
Expanded Inside Diameter (Min):.093 in, 2.36 mm
-
Product Length:48.031 in, 1220 mm
-
Product Source:Czech Republic
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
50
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$3.20
100
$3.04
200
$2.89
400 +
$2.74
Click for Quote
Log in
to unlock special pricing