- Home ›
- All Products›
- NB15744001
NB15744001
TE Connectivity / Raychem Brand
RNF-150-1/8-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-150-1/8-9-SP
Search Keywords: NB15744001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB15744001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Shrink Ratio:2:1
-
Fluid Type:Aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
-
Product Source:Czech Republic
-
Primary Product Material:Crosslinked Fluoropolymer
-
Wall Type:Single Wall
-
Recovery Temperature:150 °C
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Applicable Region:Global
-
Packaging Method:Spool
-
Operating Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Operating Temperature Range:-55 – 150 °C
-
Primary Product Color:White
-
Shrink Temperature (Min):110 °C
-
Flexibility:Flexible
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$7.47
1,800
$3.94
2,700
$2.71
3,600 +
$2.66
Click for Quote
Log in
to unlock special pricing