- Home ›
- All Products›
- NB15504001
NB15504001
TE Connectivity / Raychem Brand
RNF-100-3/64-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-BU-SP
Search Keywords: NB15504001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB15504001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Packaging Method:Reel
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Blue
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.023 in, .6 mm
-
Expanded Inside Diameter (Min):.046 in, 1.2 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
900
$5.28
1,800
$2.79
2,700
$1.92
3,600 +
$1.88
Click for Quote
Log in
to unlock special pricing