- Home ›
- All Products›
- NB15382001
NB15382001
TE Connectivity / Raychem Brand
CRN-3/64-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CRN-3/64-0-STK
Search Keywords: NB15382001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB15382001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Applicable Region:Global
-
Packaging Method:Stick
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Primary Product Color:Black
-
Product Length:48.031 in, 1220 mm
-
Product Source:Czech Republic
-
Shrink Temperature (Min):110 °C
-
Recovered Inside Diameter (Max):.023 in, .58 mm
-
Flexibility:Semi-Rigid
-
Wall Type:Single Wall
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Operating Voltage (Max):.6 kV
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Mechanical Resistance:Abrasion , Fluids , Strain Relief
-
Recovery Temperature:135 °C
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.046 in, 1.17 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
750
$3.58
1,500
$1.90
2,250
$1.34
3,000 +
$1.31
Click for Quote
Log in
to unlock special pricing