- Home ›
- All Products›
- NB15262001
NB15262001
TE Connectivity / Raychem Brand
CRN-1/2-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CRN-1/2-X-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = CRN
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: NB15262001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB15262001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Strain Relief
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Wall Type:Single Wall
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Stick
-
Flexibility:Flex-Rigid
-
Operating Voltage (Max):.6 kV
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovery Temperature:135 °C
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
25
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
350
$14.84
700
$7.83
1,050
$5.38
1,400 +
$5.28
Click for Quote
Log in
to unlock special pricing