Image is representational - see mfr. specs

VERSAFIT-3/4-6-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-3/4-6-SP
Search Keywords: NB15224001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB15224001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    75
  • Product Source:
    Czech Republic
  • Primary Product Color:
    Blue
  • Operating Temperature Range:
    -55 – 135 °C
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Packaging Method:
    Reel
  • Applicable Region:
    Global
  • Recovery Temperature:
    90 °C
  • Shrink Temperature (Min):
    70 °C
  • Shrink Ratio:
    2:1
  • Flexibility:
    Very Flexible
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Recovered Wall Thickness (Tolerance):
    .006 in, .16 mm
  • Recovered Wall Thickness (Nominal):
    .03 in, .76 mm
  • Expanded Inside Diameter (Min):
    .805 in, 20.45 mm
  • Wall Type:
    Single Wall
  • Operating Voltage (Max):
    .6 kV
  • Mechanical Resistance:
    Fluids , Strain Relief , Wrinkling
  • Recovered Inside Diameter (Max):
    .375 in, 9.52 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
75
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
375
$2.79
750
$1.72
1,125
$1.36
1,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!