- Home ›
- All Products›
- NB14952001
NB14952001
TE Connectivity / Raychem Brand
DWP-125-3/8-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWP-125-3/8-4-STK
Search Keywords: NB14952001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14952001
-
Alias/AKA:DWP-125-3/8-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Applicable Region:Global
-
Shrink Ratio:3:1
-
Operating Temperature Range:-40 – 110 °C
-
Shrink Temperature (Min):80 °C
-
Primary Product Color:Yellow
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Recovery Temperature:125 °C
-
Recovered Wall Thickness (Nominal):.065 in, 1.65 mm
-
Fluid Type:Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Recovered Inside Diameter (Max):.12 in, 3.05 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
313
$15.44
625
$8.16
938
$5.61
1,250 +
$5.50
Click for Quote
Log in
to unlock special pricing