- Home ›
- All Products›
- NB14852001
NB14852001
TE Connectivity / Raychem Brand
DWP-125-1/2-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWP-125-1/2-4-STK
Search Keywords: NB14852001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14852001
-
Alias/AKA:DWP-125-1/2-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shrink Ratio:3:1
-
Flexibility:Semi-Flexible
-
Primary Product Color:Yellow
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-40 – 110 °C
-
Recovery Temperature:125 °C
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Fluid Type:Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.067 in, 1.78 mm
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Product Length:48.031 in, 1220 mm
-
Recovered Inside Diameter (Max):.157 in, 3.99 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
625
$19.02
1,250
$9.71
1,875
$6.61
2,500 +
$6.48
Click for Quote
Log in
to unlock special pricing