- Home ›
- All Products›
- NB14614001
TE Connectivity / Raychem Brand
NB14614001
VERSAFIT-3/8-9-SP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
VERSAFIT-3/8-9-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: NB14614001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | NB14614001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
60 |
| Packaging Method: | Reel |
| Product Source: | Czech Republic |
| Recovery Temperature: | 90 °C |
| Shrink Ratio: | 2:1 |
| Flexibility: | Very Flexible |
| Operating Temperature Range: | -55 – 135 °C |
| Primary Product Material: | Irradiated Modified Polyolefin |
| Applicable Region: | Global |
| Primary Product Color: | White |
| Shrink Temperature (Min): | 70 °C |
| Fluid Type: | Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water |
| Recovered Wall Thickness (Nominal): | .025 in, .64 mm |
| Expanded Inside Diameter (Min): | .4 in, 10.16 mm |
| Recovered Wall Thickness (Tolerance): | .006 in, .16 mm |
| Wall Type: | Single Wall |
| Recovered Inside Diameter (Max): | .187 in, 4.74 mm |
| Mechanical Resistance: | Fluids , Strain Relief , Wrinkling |
| Operating Voltage (Max): | .6 kV |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is NB14614001 RoHS compliant?
Yes, NB14614001 is RoHS compliant.
What is the lead time for NB14614001?
The standard lead time for NB14614001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
60
$1.58
120
$1.50
240
$1.43
480 +
$1.36
Click for Quote
Log in
to unlock special pricing