- Home ›
- All Products›
- NB14554001
NB14554001
TE Connectivity / Raychem Brand
VERSAFIT-3/8-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/8-4-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: NB14554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14554001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Packaging Method:Reel
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:90 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Applicable Region:Global
-
Flexibility:Very Flexible
-
Product Source:Czech Republic
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.4 in, 10.16 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Recovered Inside Diameter (Max):.187 in, 4.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
Order Increment:
60
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
780
$3.60
1,560
$1.91
2,340
$1.34
3,120 +
$1.31
Click for Quote
Log in
to unlock special pricing