Available Replacements
Older Equivalent
956051-000
956051-000

TE Connectivity / Raychem Brand

em estoque: 393

MIN ORDEM: 250

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing, Yellow, Single Wall Type, 10.16 Expanded Inside Diameter min

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Shrink Tubing, Yellow, Single Wall Type, 10.16 Expanded Inside Diameter min
Search Keywords: NB14544001
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    NB14544001
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    120
  • Type:
    Tubing6705
  • Body Material:
    Polyolefin6692
  • Shrink Wall Type:
    Thin6703
  • Styles:
    Straight6704
  • Shrink Ratio:
    2:16702
  • Dielectric Strength:
    N/A
  • Color:
    Yellow6693
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4.8 mm
  • Inside Diameter Before Shrinking:
    10.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
900
18 Weeks Pode enviar 5/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
900
$3.49
1 800
$1.85
2 700
$1.30
3 600 +
$1.27
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!