- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB14474001
NB14474001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.400" (10.16mm) / 0.187" (4.75mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.400" (10.16mm) / 0.187" (4.75mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: NB14474001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14474001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
120 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:10.16 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 9/23/26
Minimum Order Quantity:
120
Order Increment:
120
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
120
$0.772
360
$0.741
600
$0.738
1,080
$0.717
2,520
$0.633
5,040
$0.630
7,560
$0.627
10,080 +
$0.624
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT