- Home ›
- All Products›
- NB14404001
NB14404001
TE Connectivity / Raychem Brand
VERSAFIT-3/4-3-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/4-3-SP
Search Keywords: NB14404001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14404001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Shrink Temperature (Min):70 °C
-
Primary Product Color:Orange
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Very Flexible
-
Recovery Temperature:90 °C
-
Expanded Inside Diameter (Min):.805 in, 20.45 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.375 in, 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
375
$8.73
750
$4.62
1,125
$3.25
1,500 +
$3.19
Click for Quote
Log in
to unlock special pricing