- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB14354001
NB14354001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: NB14354001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14354001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:20.45 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,872
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$1.32
300
$1.25
500
$1.21
1,000
$1.20
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT