- Home ›
- All Products›
- NB14184001
NB14184001
TE Connectivity / Raychem Brand
VERSAFIT-1/2-4-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/2-4-FSP
Search Keywords: NB14184001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14184001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
90 -
Shrink Temperature (Min):70 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Yellow
-
Applicable Region:Global
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Packaging Method:Reel
-
Recovery Temperature:90 °C
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Expanded Inside Diameter (Min):.54 in, 13.72 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
900
$2.95
1,800
$1.56
2,700
$1.10
3,600 +
$1.08
Click for Quote
Log in
to unlock special pricing