Image is representational - see mfr. specs

VERSAFIT-1/2-3-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-1/2-3-SP
Search Keywords: NB14174001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB14174001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    45
  • Primary Product Color:
    Orange
  • Flexibility:
    Very Flexible
  • Shrink Temperature (Min):
    70 °C
  • Packaging Method:
    Reel
  • Recovery Temperature:
    90 °C
  • Applicable Region:
    Global
  • Operating Temperature Range:
    -55 – 135 °C
  • Product Source:
    Czech Republic
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Shrink Ratio:
    2:1
  • Expanded Inside Diameter (Min):
    .54 in, 13.72 mm
  • Recovered Wall Thickness (Nominal):
    .025 in, .64 mm
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Recovered Wall Thickness (Tolerance):
    .003 in, .08 mm
  • Mechanical Resistance:
    Fluids , Strain Relief , Wrinkling
  • Recovered Inside Diameter (Max):
    .25 in, 6.35 mm
  • Wall Type:
    Single Wall
  • Operating Voltage (Max):
    .6 kV
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383
18 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
383
$5.87
765
$3.11
1,148
$2.19
1,530 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!