- Home ›
- All Products›
- NB14144001
NB14144001
TE Connectivity / Raychem Brand
VERSAFIT-1/2-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/2-0-SP-SM
Search Keywords: NB14144001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14144001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:90 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Black
-
Flexibility:Very Flexible
-
Applicable Region:Global
-
Shrink Temperature (Min):70 °C
-
Packaging Method:Reel
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Expanded Inside Diameter (Min):.54 in, 13.72 mm
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
383
$2.08
765
$1.28
1,148
$1.01
1,530 +
$0.99
Click for Quote
Log in
to unlock special pricing