- Home ›
- All Products›
- NB14042001
NB14042001
TE Connectivity / Raychem Brand
TAT-125-3/16-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-3/16-6-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = TAT-125
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB14042001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB14042001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Blue
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.038 in, .96 mm
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Packaging Method:Bag & Box
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Product Length:48.031 in, 1220 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$12.83
1,250
$6.77
1,875
$4.66
2,500 +
$4.57
Click for Quote
Log in
to unlock special pricing