- Home ›
- All Products›
- NB13684001
NB13684001
TE Connectivity / Raychem Brand
RNF-100-3/8-RD-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-RD-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB13684001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13684001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
390
$6.20
780
$3.28
1,170
$2.31
1,560 +
$2.26
Click for Quote
Log in
to unlock special pricing