- Home ›
- All Products›
- NB13642001
NB13642001
TE Connectivity / Raychem Brand
RNF-100-3/8-GN-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-GN-STK
Search Keywords: NB13642001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13642001
-
Alias/AKA:RNF-100-3/8-GN-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Green
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Product Length:48.03 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
62 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
313
$7.73
625
$4.10
938
$2.88
1,250 +
$2.82
Click for Quote
Log in
to unlock special pricing