- Home ›
- All Products›
- NB13374001
NB13374001
TE Connectivity / Raychem Brand
RNF-100-3/4-GN-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-100-3/4-GN-FSP
Search Keywords: NB13374001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13374001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Temperature (Min):95 °C
-
Primary Product Color:Green
-
Applicable Region:Global
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Packaging Method:Reel
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800 Meters
Can Ship immediately
MOQ for In Stock Qty:
120 Meters
MOQ for out of Stock Qty:
120 Meters
Order Increment:
120 Meters
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
120
$14.57
300
$14.52
540
$14.49
780
$14.45
1,560
$7.38
2,340
$5.03
3,120 +
$4.93
Click for Quote
Log in
to unlock special pricing