- Home ›
- All Products›
- NB13322001
NB13322001
TE Connectivity / Raychem Brand
RNF-100-3/4-BU-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/4-BU-STK
Search Keywords: NB13322001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13322001
-
Alias/AKA:RNF-100-3/4-BU-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovery Temperature:121 °C
-
Primary Product Color:Blue
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Meters
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
38
$11.76
75
$8.94
113
$8.30
150 +
$8.14
Click for Quote
Log in
to unlock special pricing