- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB13264001
NB13264001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 2:1 Shrink Ratio - 0.750" (19.05mm) Inner Diameter - 200.0' (61.0m) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 2:1 Shrink Ratio - 0.750" (19.05mm) Inner Diameter - 200.0' (61.0m) Length - Black.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB13264001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13264001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 9/23/26
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.22
500
$2.16
1,000
$2.04
2,500
$1.92
5,000
$1.81
7,500
$1.78
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing