- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB13204001
NB13204001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin White Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin White Thin Spool
Search Keywords: NB13204001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13204001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
60
$3.48
120
$3.40
300
$3.33
540
$3.26
1,020
$3.22
2,520
$3.18
5,040
$3.16
7,500 +
$3.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT