- Home ›
- All Products›
- NB13152001
NB13152001
TE Connectivity / Raychem Brand
RNF-100-1-GN-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-GN-STK
Search Keywords: NB13152001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13152001
-
Alias/AKA:RNF-100-1-GN-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Green
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Recovered Wall Thickness (Nominal):.035 in, .89 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$24.52
1,500
$12.53
2,250
$8.53
3,000 +
$8.36
Click for Quote
Log in
to unlock special pricing