- Home ›
- All Products›
- NB13124001
NB13124001
TE Connectivity / Raychem Brand
RNF-100-1-CL-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-CL-SP
Search Keywords: NB13124001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB13124001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Packaging Method:Reel
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.035 in, .89 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375 Meters
Order Increment:
75 Meters
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
375
$10.66
750
$5.64
1,125
$3.97
1,500 +
$3.89
Click for Quote
Log in
to unlock special pricing