- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB12834001
NB12834001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB12834001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB12834001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
On Order:
1,080
can ship 7/27/26
Minimum Order Quantity:
45
Order Increment:
45
47 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
45
$2.05
135
$1.81
270
$1.67
540
$1.61
1,035
$1.60
2,520
$1.59
5,040
$1.58
7,515 +
$1.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT