- Home ›
- All Products›
- NB11936001
NB11936001
TE Connectivity / Raychem Brand
ATUM-9/3-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-9/3-0-25MM
Search Keywords: NB11936001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB11936001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
California Prop 65
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Flexible
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Primary Product Color:Black
-
Recovery Temperature:110 °C
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Wall Thickness (Nominal):.055 in, 1.4 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Product Length:.984 in, 25 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.1826
1,000
$0.1531
2,500
$0.1439
5,000
$0.1376
10,000
$0.1191
25,000
$0.1104
50,000
$0.1060
100,000 +
$0.1040
Click for Quote
Log in
to unlock special pricing