- Home ›
- All Products›
- NB11726001
NB11726001
TE Connectivity / Raychem Brand
ATUM-8/2-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-8/2-0-45MM
Search Keywords: NB11726001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB11726001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
2500 -
Shrink Temperature (Min):80 °C
-
Recovery Temperature:110 °C
-
Packaging Method:Box
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Product Source:Czech Republic
-
Flexibility:Semi-Flexible
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.315 in, 8 mm
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Wall Type:Dual Wall
-
Product Length:1.772 in, 45 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
625
$0.5592
1,250
$0.4194
1,875
$0.3914
2,500 +
$0.3836
Click for Quote
Log in
to unlock special pricing