- Home ›
- All Products›
- NB11156001
NB11156001
TE Connectivity / Raychem Brand
ATUM-40/13-0-80MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-40/13-0-80MM
Search Keywords: NB11156001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB11156001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Black
-
Recovery Temperature:110 °C
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Flexibility:Semi-Flexible
-
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):1.575 in, 40 mm
-
Wall Type:Dual Wall
-
Product Length:3.15 in, 80 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
625
$6.68
1,250
$3.54
1,875
$2.49
2,500 +
$2.44
Click for Quote
Log in
to unlock special pricing