- Home ›
- All Products›
- NB10916001
NB10916001
TE Connectivity / Raychem Brand
ATUM-4/1-0-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-4/1-0-20MM
Search Keywords: NB10916001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10916001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
10000 -
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Primary Product Color:Black
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:4:1
-
Flexibility:Semi-Flexible
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.157 in, 4 mm
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Product Length:.787 in, 20 mm
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7,500
$0.1175
15,000
$0.0723
22,500
$0.0573
30,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing