- Home ›
- All Products›
- NB10716001
NB10716001
TE Connectivity / Raychem Brand
ATUM-32/8-0-55MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ATUM-32/8-0-55MM
Search Keywords: NB10716001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10716001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1 -
California Prop 65
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Flexibility:Semi-Flexible
-
Recovery Temperature:110 °C
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):1.26 in, 32 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Wall Type:Dual Wall
-
Product Length:2.165 in, 55 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/16/26