- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB10602001
NB10602001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.118" (3.00mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - 80° ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.118" (3.00mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - 80°C Shrink Temperature - Black.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: NB10602001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10602001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$3.85
50
$3.84
100
$3.81
250
$3.78
500
$3.77
1,000
$3.76
2,500
$3.75
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT