- Home ›
- All Products›
- NB10256001
NB10256001
TE Connectivity / Raychem Brand
ATUM-24/8-0-55MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-24/8-0-55MM
Search Keywords: NB10256001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10256001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
500 -
California Prop 65
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:110 °C
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Flexibility:Semi-Flexible
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Product Length:2.165 in, 55 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.1507
250
$0.9350
500
$0.8931
1,000
$0.7425
2,500
$0.5808
5,000
$0.5024
7,500
$0.4838
10,000 +
$0.4354
Click for Quote
Log in
to unlock special pricing