Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NB10132001

ATUM-24/6-0-STK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ATUM-24/6-0-STK
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style
Search Keywords: NB10132001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NB10132001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Single
Styles: Straight
Shrink Ratio: 4:1
Color: Black
Operating Temperature: -55 to 110 °C
Inside Diameter After Shrinking: 6 mm
Inside Diameter Before Shrinking: 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NB10132001 RoHS compliant?
Yes, NB10132001 is RoHS compliant.
What is the lead time for NB10132001?
The standard lead time for NB10132001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 323
Can Ship immediately
On Order:
250   can ship 3/29/27
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.41
5
$22.99
10
$21.70
25
$20.76
50
$20.71
100
$20.66
250 +
$20.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!