- Home ›
- All Products›
- NB10066001
NB10066001
TE Connectivity / Raychem Brand
ATUM-24/6-0-60MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-24/6-0-60MM
Search Keywords: NB10066001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10066001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-55 – 110 °C
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Packaging Method:Box
-
Flexibility:Semi-Flexible
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.089 in, 2.25 mm
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
-
Product Length:2.362 in, 60 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$1.152
1,500
$0.709
2,250
$0.561
3,000 +
$0.550
Click for Quote
Log in
to unlock special pricing