Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NB09952001

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style
Search Keywords: NB09952001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NB09952001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Tubing
Body Material: Irradiated Modified Polyolefin
Shrink Wall Type: Medium
Styles: Straight
Shrink Ratio: 3:1
Dielectric Strength: 11.81 KV/mm
Color: Black
Operating Temperature: -55 to 110 °C
Inside Diameter After Shrinking: 6 mm
Inside Diameter Before Shrinking: 19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces NB09952001?
The recommended replacement for NB09952001 is 5067452035 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is NB09952001 RoHS compliant?
Yes, NB09952001 is RoHS compliant.
What is the lead time for NB09952001?
The standard lead time for NB09952001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,232
Ships today, if you order in
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.77
5
$14.74
10
$13.82
25
$13.39
50
$12.79
100
$12.24
250 +
$11.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!