- Home ›
- All Products›
- NB09846001
NB09846001
TE Connectivity / Raychem Brand
ATUM-19/6-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-19/6-0-50MM
Search Keywords: NB09846001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB09846001
-
Alias/AKA:ATUM-19/6-0-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:3:1
-
Flexibility:Semi-Flexible
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 110 °C
-
Recovery Temperature:110 °C
-
Packaging Method:Box
-
Recovered Wall Thickness (Nominal):.089 in, 2.25 mm
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Operating Voltage (Max):.6 kV
-
Product Length:1.969 in, 50 mm
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.8019
250
$0.6515
500
$0.6499
1,000
$0.6224
2,500
$0.5712
5,000
$0.4782
7,500
$0.4654
10,000 +
$0.4643
Click for Quote
Log in
to unlock special pricing