- Home ›
- All Products›
- NB09662001
NB09662001
TE Connectivity / Raychem Brand
ATUM-19/4-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-19/4-0-STK
Search Keywords: NB09662001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB09662001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Flexible
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Packaging Method:Bag & Box
-
Wall Type:Dual Wall
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$31.91
10
$31.83
25
$31.75
50
$19.54
75
$15.47
100 +
$15.16
Click for Quote
Log in
to unlock special pricing